Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41400ANL+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2615
Re-Reel44AM8034RL
Cut Tape44AM8034
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.060 | $0.00 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 25+ | $2.430 |
| 50+ | $2.310 |
| 100+ | $2.190 |
| 250+ | $2.080 |
| 500+ | $2.050 |
| 1000+ | $2.010 |
| 2500+ | $1.970 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.060 |
| 7500+ | $2.020 |
| 12500+ | $1.980 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41400ANL+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2615
Re-Reel44AM8034RL
Cut Tape44AM8034
No. of Channels1Channels
Input Offset Voltage35µV
Slew Rate Typ0.08V/µs
Gain Bandwidth Product28kHz
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
IC Case / PackageWLP
No. of Pins9Pins
CMRR130dB
Instrumentation Amplifier TypeHigh Precision, Low Power
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.08V/µs
Bandwidth28kHz
Amplifier Case StyleWLP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.08V/µs
Supply Voltage Range
1.7V to 3.6V
IC Case / Package
WLP
CMRR
130dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
28kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
35µV
Gain Bandwidth Product
28kHz
Supply Voltage Range
1.7V to 3.6V
No. of Pins
9Pins
Instrumentation Amplifier Type
High Precision, Low Power
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.08V/µs
Amplifier Case Style
WLP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
