
Product Information
Product Overview
The MAX410CPA+ is a low noise, low voltage, single precision operational amplifier (op-amp) in 8 pin DIP package. This op-amp sets a new standard for noise performance in high speed and low voltage systems. The input voltage noise density is less than 1.5nV/√Hz at 1KHz. A unique design not only combines low noise with ±5V operation but also consumes 2.5mA supply current per amplifier. The low voltage operation is provided with an output voltage swing of 7.3VP-P into 2Kohm from ±5V supplies. The unity gain stability, 28MHz bandwidth and 4.5V/μs slew rate of MAX410 ensures low noise performance in a wide variety of wideband and measurement application. This device is used in low noise frequency synthesizers, ATE, power meters, PLCs, infrared detectors, ultra low noise instrumentation amplifiers and bridge signal conditioning applications.
- Supply voltage range from ±2.4V to ±5.25V
- Operating temperature range from 0°C to 70°C
- Input offset voltage of ±120μV at TA = +25°C
- Input offset current of ±40nA at TA = +25°C
- Minimum large signal gain of 115dB (RL = 2Kohm, VO = ±3.6V) at TA = +25°C
- CMRR of 130dB (VCM = ±3.5V) and PSRR of 103dB (VS = ±2.4V to ±5.25V) at TA = +25°C
- Settling time of 1.3μs (to 0.1%) at TA = +25°C
- Automatic Test Equipment (ATE); Bridge Signal Conditioning; Displays: Industrial, Front Panel, and Instrumentation;
- High-Quality Audio Amplifiers; Industrial: Process Measurement and Control; Infrared Detectors; Low-Noise Frequency Synthesizers;
- Panel Meters; Power Meters; Programmable Logic Controllers (PLCs); Ultra Low-Noise Instrumentation Amplifiers
Applications
Signal Processing, Audio, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
4.5V/µs
± 2.4V to ± 5.25V
8Pins
-
80nA
0°C
-
MSL 1 - Unlimited
DIP
28MHz
4.5V/µs
28MHz
± 2.4V to ± 5.25V
DIP
General Purpose
120µV
Through Hole
70°C
-
No SVHC (17-Jan-2023)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
