Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4081SASA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2614
Re-Reel44AM8033RL
Cut Tape44AM8033
Your Part Number
2,070 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.450 | $5.45 |
| Total Price | $5.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 25+ | $3.840 |
| 50+ | $3.660 |
| 100+ | $3.480 |
| 250+ | $3.340 |
| 500+ | $3.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 5000+ | $2.950 |
| 7500+ | $2.760 |
| 12500+ | $2.560 |
| 20000+ | $2.510 |
| 30000+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4081SASA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2614
Re-Reel44AM8033RL
Cut Tape44AM8033
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product150kHz
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4.5V
Supply Voltage Max76V
CMRR124dB
Gain60 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
CMRR
124dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
150kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
76V
Gain
60 V/V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
