Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40110AYT+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2727
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.749 |
| 5000+ | $0.740 |
| 10000+ | $0.731 |
| 15000+ | $0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,872.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40110AYT+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2727
No. of Channels1Channels
Gain Bandwidth Product15MHz
Slew Rate Typ7V/µs
Supply Voltage Range1.7V to 5.5V
Supply Voltage Range1.7V to 5.5V
IC Case / PackageµDFN
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage30µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleµDFN
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers1 Amplifier
Slew Rate7V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
1.7V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
µDFN
Bandwidth
15MHz
Slew Rate
7V/µs
Gain Bandwidth Product
15MHz
Supply Voltage Range
1.7V to 5.5V
IC Case / Package
µDFN
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
