Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38911ANT25+TCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel24AM0531RL Cut Tape24AM0531 |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
| Your Part Number |
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $1.690 |
| 50+ | $1.600 |
| 100+ | $1.510 |
| 250+ | $1.430 |
| 500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38911ANT25+TCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel24AM0531RL Cut Tape24AM0531 |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
| Output Type | Programmable |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 24.3mV at 500mA |
| IC Mounting | Surface Mount |
| IC Case / Package | WLP |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Programmable |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 2.5V |
| Output Voltage Max | - |
| Max Output Current | 500mA |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 24.3mV at 500mA |
| IC Case / Package | WLP |
| Operating Temperature Min | -40°C |
| Product Range | 2.5V 500mA LDO Voltage Regulators |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
