Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38643AEVK#WLPCopy
Newark Part No.21AH3253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.300 |
Price for:Each
Minimum: 1
Multiple: 1
$97.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38643AEVK#WLPCopy
Newark Part No.21AH3253
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38643AENT+
Kit Application TypePower Management
Application Sub TypeDC/DC Buck Converter
Kit ContentsEval Kit MAX38643AENT+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX38643A
- Evaluates MAX38643A ultra-low quiescent current step-down DC-DC converter
- 1.8V to 5.5V input range
- 1.0V to 3.3V configurable output voltage
- Up to 700mA output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX38643AENT+
Automotive Qualification Standard
-
Silicon Core Number
MAX38643AENT+
Application Sub Type
DC/DC Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
