Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38641AELT+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2718
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.490 |
| 7500+ | $1.460 |
| 12500+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38641AELT+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2718
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current350mA
Output Current350mA
IC Case / PackageµDFN
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max3.3V
Switching Frequency Typ-
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseµDFN
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Output Current
350mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
350mA
IC Case / Package
µDFN
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µDFN
Switching Frequency
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
