
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX350CWN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1610 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 10+ | $8.990 |
| 25+ | $8.560 |
| 50+ | $8.130 |
| 100+ | $7.890 |
| 250+ | $7.640 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX350CWN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1610 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2.7V to 16V, ± 2.7V to ± 8V |
| Supply Voltage Range | 2.7V to 16V, ± 2.7V to ± 8V |
| IC Case / Package | WSOIC |
| No. of Pins | 18Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 60ohm |
| On Resistance Max | 100ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Microwire, QSPI, SPI |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX350CWN+ is a serially controlled, low voltage, dual 4 channel multiplexer in 18 pin WSOIC package. This device conducts equally well in either direction, on-resistance (100 ohm max) is matched between switches to 16ohm (max) and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual power supplies or a single supply and each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. Upon power-up, all switches are off and the internal shift registers are reset to zero. The serial interface is compatible with SPI™/QSPI™ and MICROWIRE™. Functioning as a shift register, it allows data (at DIN) to be clocked in synchronously with the rising edge of clock (SCLK). The shift register’s output (DOUT) enables several MAX349s or MAX350s to be daisy chained.
- Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to +70°C
- 8 separately controlled SPST switches, dual 4 to 1 mux
- Asynchronous RESET(active-low) input
- ESD protection per method 3015.7 is <gt/> 2KV
- Digital inputs have 0.8V or 2.4V logic thresholds
- COM-NO on-resistance of 125ohm at TA = +25°C (single +5V supply)
- Maximum 400ns tON, 200ns tOFF at TA=+25°C (+5V supply), charge injection is 10pC (+5V supply)
- Break before make delay is 15ns at TA = +25°C (single +5V supply)
- Audio-Signal Routing; Automated Test Equipment (ATE); Avionics; Industrial and Process Control Systems; Networking; Serial Data-Acquisition Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 2.7V to 16V, ± 2.7V to ± 8V |
| IC Case / Package | WSOIC |
| No. of Channels | 2Channels |
| On Resistance Max | 100ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2.7V to 16V, ± 2.7V to ± 8V |
| No. of Pins | 18Pins |
| On Resistance Typ | 60ohm |
| Switch Configuration | - |
| Interfaces | Microwire, QSPI, SPI |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
