
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3483ECSA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3656RL Cut Tape73Y3656 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.470 | $9.47 |
| Total Price | $9.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 25+ | $6.840 |
| 50+ | $6.550 |
| 100+ | $6.260 |
| 250+ | $6.150 |
| 500+ | $6.030 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3483ECSA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3656RL Cut Tape73Y3656 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3483 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3483ECSA+T is a 3.3V powered, ±15KV ESD protected, slew rate limited true RS485/RS422 transceiver in 8 pin NSOIC package. This low power transceiver contains one driver and one receiver. The MAX3483E has slew rate limited driver that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission at data rate up to 250Kbps. It has enhanced ESD protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. Driver is short circuit current limited and it is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into high impedance state. The receiver input has a fail-safe feature that provides logic high output if both inputs are open circuit. The MAX3483E is used in EMI sensitive applications, integrated services, digital networks and packet switching.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Half duplex communication
- Operate from a single +3.3V supply and no charge pump is required
- Interoperable with +5V Logic
- 2nA low current shutdown mode
- Common mode input voltage range from -7V to +12V
- Industry standard 75176 pin-out
- Driver/receiver enable function
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | - |
| Fail Safe | Open |
| Operating Temperature Max | 70°C |
| Qualification | - |
| IC Generic Number | MAX3483 |
Technical Docs (2)
Alternatives for MAX3483ECSA+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
