Product Information
Product Overview
The MAX3468ESA+T is a +5V, fail-safe, profibus RS485/RS422 transceiver in 8 pin NSOIC package. This high speed and half duplex differential bus transceiver is designed to meet TIA/EIA-422-B, TIA/EIA-485-A, V.11 and X.27 standards. It complies with profibus specification providing +2.1V minimum output level with 54ohm load and 40Mbps data rate. It contains one 3/1 state differential line driver/receiver. It operates from +5V supply and feature true fail-safe circuitry which provides logic high receiver output when receiver inputs are open or shorted. This enables all receiver outputs on a terminated bus to output logic highs when all transmitters are disabled. It has 1/4 standard unit load receiver input impedance that allows 128 transceivers on the bus. The driver and receiver has active-high and active-low enables respectively and can be connected together externally to serve as a direction control. It is used in level translators.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- 15ns transmitter propagation delay and 20ns receiver propagation delay
- 2ns transmitter and receiver skew
- Designed for multipoint transmissions on long or noisy bus lines
- High differential driver output level (2.1V on 54ohm)
- 1μA shutdown supply current and low supply current of 2.5mA
- Current limiting and thermal shutdown for driver overload protection
- Receiver/driver enable function, low power shutdown mode and hot swap function
- High-Speed RS-422 Communications; High-Speed RS-485 Communications; Industrial-Control Local Area Networks; Level Translators; PROFIBUS Applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
4.75V
5.25V
8Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1
40Mbps
NSOIC
NSOIC
128
Open, Short
85°C
-
MAX3468
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate