
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 10+ | $11.030 |
| 25+ | $10.430 |
| 50+ | $9.850 |
| 100+ | $9.480 |
| 250+ | $9.080 |
| 500+ | $8.860 |
Product Information
Product Overview
MAX3442EEPA+ is a fault-protected RS-485 transceiver that features ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three-state output and one differential line receiver with three-state input. The 1/4-unit load receiver input impedance allows up to 128 transceivers on a single bus. The device operates from a 5V supply at data rates of up to 10Mbps. True fail-safe inputs guarantee a logic-high receiver output when the receiver inputs are open, shorted, or connected to an idle data line. Hot-swap circuitry eliminates false transitions on data bus during circuit initialization or connection to a live backplane. Short-circuit current-limiting and thermal shutdown circuitry protect the driver against excessive power dissipation and on-chip ±15kV ESD protection eliminates costly external protection devices. Applications include RS-422/RS-485 communications, industrial networks, telecommunications systems, and HV AC controls.
- Hot swappable for telecom applications, true fail-safe receiver inputs
- Allow up to 128 transceivers on the bus
- Industry-standard pinout
- Common-mode input range from -7V to +12V
- 0.25Mbps data rate
- Low power shutdown, receiver/driver enable
- Receiver output short-circuit current is ±95mA max at 0V ≤ VRO ≤ VCC
- Receiver input resistance is 48kohm min at -7V ≤ VCM ≤ +12V
- 8 PDIP package
- Temperature range from -40°C to +85°C
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
RS485
1
Half Duplex
4.75V
DIP
8Pins
±15 kV (HBM)
-40°C
-
-
MAX3442E
Transceiver
1Receivers
1Drivers
250Kbps
5.25V
DIP
128
Open, Short
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
