Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX338CEE+Copy
Newark Part No.38AC1601
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 30V, ± 4.5V to ± 20V
Supply Voltage Range4.5V to 30V, ± 4.5V to ± 20V
IC Case / PackageQSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ220ohm
On Resistance Max400ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
4.5V to 30V, ± 4.5V to ± 20V
IC Case / Package
QSOP
No. of Channels
1Channels
On Resistance Max
400ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 30V, ± 4.5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
220ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
