Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX333AEWP+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM2612 |
| Product Range | MAX333A Series |
| Your Part Number |
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $9.110 |
| 2000+ | $8.930 |
| 3000+ | $8.750 |
| 5000+ | $8.560 |
| 10000+ | $8.380 |
| 25000+ | $8.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$9,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX333AEWP+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM2612 |
| Product Range | MAX333A Series |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 20ohm |
| On Resistance Max | 45ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | MAX333A Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| IC Case / Package | WSOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 45ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| No. of Pins | 20Pins |
| On Resistance Typ | 20ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | MAX333A Series |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
