| Quantity | Price |
|---|---|
| 1+ | $22.800 |
| 5+ | $20.540 |
| 10+ | $18.260 |
| 25+ | $17.120 |
| 50+ | $16.500 |
| 100+ | $15.870 |
| 250+ | $15.270 |
Product Information
Product Overview
The MAX326CPE+ is an ultra low leakage, quad SPST CMOS analogue switch in 16 pin DIP package. This analogue switch upgrades the DG201A and DG211 with at least 100 times less leakage current. The MAX326 has 10pA maximum leakage while the DG201A has 1000pA and DG211 has 5000pA. Low leakage current supports high system accuracy and make the device useful for switching in to high impedances such as large value feedback resistors in closed loop gain configurations. The device has low charge injection of 2pC which minimizes signal error. Operation from single supplies (10V to 30V), dual supplies (±5V to ±18V) and unbalanced combinations (+12V and -5V or +5V and -15V) maximises design flexibility. The MAX326 is used in programmable applications such as integrators with long RC time constants, current to voltage converters, high gain amplifiers, voltage dividers, high accuracy data acquisition systems, sample and hold circuits, test equipments, guidance and control systems.
- Interchangeable inputs/outputs
- Operating temperature range from 0°C to 70°C
- CMOS and TTL compatible
- Low power consumption of 5.25W
- Latch-up proof construction
- Maximum drain to source on-resistance is 3.5Kohm at TA = 25°C
- Off isolation of 70dB at f = 100KHz
- Crosstalk (channel to channel) is 90dB at f = 100KHz
- Normally closed switch configuration
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10V to 30V, ± 5V to ± 18V
DIP
4Channels
3.5kohm
-
Through Hole
70°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
10V to 30V, ± 5V to ± 18V
16Pins
1.5kohm
SPST
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate