
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $7.250 |
| 25+ | $6.730 |
| 50+ | $6.450 |
| 100+ | $6.160 |
| 250+ | $6.040 |
Product Information
Product Overview
The MAX325ESA+ is a precision, single supply, dual SPST analogue switch in 8 pin NSOIC package. This analogue switch operates in single supply and consumes low power of 5µW making IC ideal for battery powered equipment. IT is TTL compatible when powered from a single +5V supply. When powered from other supply voltages, TTL compatibility is not provided and the logic inputs should be driven from rail to rail. This device is used in battery operated systems, heads-up displays, audio and video switching, test equipment, guidance and control systems, military radios, communications systems, sample and hold circuits.
- Supply voltage range is 2.7V to 16V
- Operating temperature range from -40°C to 85°C
- Low on-resistance of 60 ohm (max) and 33ohm (typ) at 5V operation
- Two normally open (NO) switches, channel on-resistance is 175ohm (single +3.3V supply)
- RON matching between channels is <lt/> 2ohm (single +5V supply)
- Maximum RON flatness is <lt/> 6ohm (single +5V supply)
- Charge injection is <lt/> 5pC
- Low leakage current over temperature is <lt/> 2.5nA at +85°C
- Fast switching of tON <lt/> 150ns and tOFF <lt/> 100ns
- Break before make switching
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 16V
NSOIC
2Channels
175ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
2.7V to 16V
8Pins
33ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX325ESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
