New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    MAX3244EEAI+

                                                                                                    RS232 TXRX, 250KBPS, 5.5V, SSOP-28

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX3244EEAI+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3244EEAI+
                                                                                                    Newark Part No.73Y3512
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3244EEAI+
                                                                                                    Newark Part No.73Y3512
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeTransceiver
                                                                                                    IC TypeRS232 Transceiver
                                                                                                    IC Interface TypeRS232
                                                                                                    No. of Receivers5Receivers
                                                                                                    No. of Drivers3Drivers
                                                                                                    No. of Transmitters3
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max250Kbps
                                                                                                    Supply Voltage Min3V
                                                                                                    Driver Case StyleSSOP
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    No. of Nodes-
                                                                                                    ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                                                                                                    Fail Safe-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    IC Generic NumberMAX3244
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX3244EEAI+ is a ±15KV ESD protected, 1µA, 250Kbps, RS232 transceiver with AutoShutdown Plus in 28 pin SSOP package. The device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with automatic shutdown/wakeup feature, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The device automatically enters a low power shutdown mode when the RS232 cable is disconnected or the transmitters of the connected peripherals are inactive. The UART driving the transmitter inputs is inactive for more than 30 seconds, it turn on again when the device sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system.

                                                                                                    • Three drivers and five receivers
                                                                                                    • Supply voltage range from 3V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Low dropout transmitter o/p stage enables RS232 performance from 3V-5.5V supply w/ dual charge pump
                                                                                                    • The charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply

                                                                                                    Applications

                                                                                                    Communications & Networking, Portable Devices

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Transceiver

                                                                                                    IC Interface Type

                                                                                                    RS232

                                                                                                    No. of Drivers

                                                                                                    3Drivers

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    ESD Protection

                                                                                                    ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    IC Type

                                                                                                    RS232 Transceiver

                                                                                                    No. of Receivers

                                                                                                    5Receivers

                                                                                                    No. of Transmitters

                                                                                                    3

                                                                                                    Data Rate Max

                                                                                                    250Kbps

                                                                                                    Driver Case Style

                                                                                                    SSOP

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Nodes

                                                                                                    -

                                                                                                    Fail Safe

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IC Generic Number

                                                                                                    MAX3244

                                                                                                    Technical Docs (2)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.