Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX323CSA+Copy
Newark Part No.73Y3453
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 16V
Supply Voltage Range2.7V to 16V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ33ohm
On Resistance Max175ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.7V to 16V
IC Case / Package
NSOIC
No. of Channels
2Channels
On Resistance Max
175ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 16V
No. of Pins
8Pins
On Resistance Typ
33ohm
Switch Configuration
SPST - NO
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
