
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.960 | $7.96 |
| Total Price | $7.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 25+ | $5.690 |
| 50+ | $5.440 |
| 100+ | $5.190 |
| 250+ | $5.040 |
| 500+ | $4.940 |
| 1000+ | $4.840 |
| 2500+ | $4.740 |
Product Information
Product Overview
The MAX3237ECAI+T is a ±15KV ESD protected true RS232 transceiver in 28 pin SSOP package. It features enhanced ESD structure which protects all transmitter outputs and receiver inputs to ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The logic and receiver I/O pins of MAX3237E are protected above standards while the transmitter output pins are protected to ±15KV using human body model. A low dropout transmitter output stage delivers true RS232 performance from 3V to 5.5V power supply using an internal dual charge pump. The MAX3237E guarantees operation at 250Kbps in the normal operating mode and 1Mbps in the MegaBaud™ operating mode while maintaining RS232 compliant output levels. Applications include battery powered equipment, cell phones smart phones, cell phone data cables, notebook, subnotebook, palmtop computers, printers and xDSL modems.
- 3V powered EIA/TIA-232 and V.28/V.24 communications interface
- Supply voltage range from 3V to 5.5V, operating temperature range from 0°C to 70°C
- Maximum transition region slew rate of 150V/μs (CL = 150pF to 1000pF, MBAUD = VCC)
- Supply current is 0.5mA, receiver skew is 50ns
- Receiver propagation delay is 0.15µs (tPHL), 0.15µs (tPLH)
- Device (5 drivers/3 receivers) is ideal for peripheral applications that require fast data transfer
- Charge pump requires only four small 0.1µF capacitors for operation from 3.3V supply
- Shutdown mode in which all receivers remain active while consuming only 10nA current
- Low power consumption, high data rate capabilities and enhanced ESD protection
- Battery-Powered Equipment; Cell Phone Data Cables; Cell Phones/Smartphones; Notebook, Subnotebook, and Palmtop Computers; Printers; XDSL Modems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
5
-
3V
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
3Receivers
5Drivers
1Mbps
SSOP
SSOP
-
-
70°C
-
MAX3237E
Technical Docs (2)
Alternatives for MAX3237ECAI+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
