
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3227CAE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3445 |
| Your Part Number | |
| Technical Datasheet |
912 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $5.430 |
| 25+ | $5.170 |
| 50+ | $4.910 |
| 100+ | $4.650 |
| 250+ | $4.470 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3227CAE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3445 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3227 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3227CAE+ is a 1µA supply current, 1Mbps, 3V to 5.5V, RS232 transceiver with AutoShutdown Plus in 16 pin SSOP package. The device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with automatic shutdown/wakeup characteristics and high data rate capabilities. This device automatically enters to low power shutdown mode when the RS232 cable is disconnected or the transmitters of the connected peripherals are inactive. UART driving the transmitter inputs is inactive for more than 30seconds and it turn on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. It has a logic level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. This transceiver used in battery powered equipment, handheld equipment, printers, notebook, subnotebook and palmtop computers.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- READY output is low when charge pumps are disabled in shutdown mode & high when V- goes below -4V
- One RS232 drivers and one RS232 receivers
- Low dropout transmitter o/p stage enables RS232 performance from 3V-5.5V supply w/ dual charge pump
- Charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply
- MegaBaud operation
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | SSOP |
| No. of Pins | 16Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 1Mbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| IC Generic Number | MAX3227 |
Technical Docs (2)
Alternatives for MAX3227CAE+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
