Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 10+ | $10.700 |
| 25+ | $9.390 |
| 50+ | $9.180 |
| 132+ | $8.960 |
| 264+ | $8.820 |
| 528+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3225EAAP+
Newark Part No.73Y3431
Technical Datasheet
Device TypeTransceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max1Mbps
Driver Case StyleSSOP
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
IC Generic Number-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Automotive; Battery-Powered Equipment; Cellular Phones; Handheld Equipment; Notebook, Subnotebook, and Palmtop Computers; Peripherals; Printers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Communication Mode
-
Driver Case Style
SSOP
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
1Mbps
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
125°C
Qualification
-
IC Generic Number
-
Technical Docs (2)
Alternatives for MAX3225EAAP+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
