
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.770 | $5.77 |
| Total Price | $5.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.410 |
| 25+ | $4.070 |
| 50+ | $3.880 |
| 100+ | $3.700 |
| 250+ | $3.520 |
| 500+ | $3.410 |
| 1000+ | $3.330 |
Product Information
Product Overview
The MAX3221CUE+T is a 3V to 5.5V RS232 transceiver with AutoShutdown in 16 pin TSSOP package. The on board power supply and driver shut downs when the device does not sense a valid signal level on their receiver input. This occurs if the RS232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS232 receiver input. It requires only 0.1μF capacitors in 3.3V operation and can operate from input voltage ranging from +3V to +5.5V. The high efficiency, dual charge pump power supply and a low dropout transmitter combine to deliver true RS232 performance from a single +3V to +5.5V supply.
- One driver and one receiver
- Operating temperature range from 0°C to 70°C
- AutoShutdown feature enabled after no activity on receiver input for 30μs
- Supply current is 1μA in shutdown mode
- Software control option for shutdown
- Integrated charge pump circuitry eliminates need of ±12 supply & operates in single 3.3V/5V supply
Applications
Communications & Networking, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1Receivers
1
-
3V
5.5V
16Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS232
1Drivers
120Kbps
TSSOP
TSSOP
-
-
70°C
-
MAX3221
Technical Docs (2)
Alternatives for MAX3221CUE+T
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
