
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 3000+ | $2.240 |
| 6000+ | $2.200 |
| 12000+ | $2.150 |
| 18000+ | $2.110 |
| 30000+ | $2.060 |
Product Information
Product Overview
MAX31722MUA+ is a digital thermometer and thermostat with an SPI/3-wire interface that provides temperature readings that indicate the device's temperature. No additional components are required; the device is truly a temperature-to-digital converter. Temperature readings are communicated from the device over an SPI interface or a 3-wire serial interface. The choice of interface is selectable by the user. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The thermostat has a dedicated open-drain output (active-low TOUT). Two thermostat operating modes, comparator and interrupt, control thermostat operation based on user-defined nonvolatile trip points (THIGH and TLOW). Applications include networking equipment, cellular base stations, industrial equipment, and any thermally sensitive systems.
- Maximize system accuracy in broad range of thermal management applications
- Reduce cost with no external components
- Extend performance with low-voltage, 1.7V to 3.7V power-supply range
- Dedicated thermostat output with nonvolatile user-defined thresholds for quick detection
- Selectable SPI or 3-wire interface for added flexibility
- Supply voltage range from 1.7 to 3.7V
- MAX31722 thermometer error is ±2°C max at -40°C to +85°C
- Shutdown current is 2µA max at VDD=1.7V to 3.7V, TJ=-55 to +125°C
- 8µMAX package
- Temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
± 2°C
-55°C
125°C
µMAX
1.7V
1Channels
3 Wire, SPI
125°C
-
-
Digital
± 3°C
-55°C
125°C
µMAX
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX31722MUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
