
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $8.100 |
| 25+ | $7.650 |
| 50+ | $7.190 |
| 100+ | $6.910 |
| 250+ | $6.620 |
| 500+ | $6.440 |
Product Information
Product Overview
The MAX313LESE+ is a quad, +3V logic compatible SPST analogue switch in 16 pin NSOIC package. This switch is +3V logic compatible when powered from ±15V or +12V supplies. It conducts equally well in either direction and offers low leakage over temperature (2.5nA at +85°C). It is used in test equipment, audio signal routing, data acquisition systems, PBX systems, PABX systems, xDSL modems, sample and hold circuits.
- Supply voltage range from 4.5V to 36V and ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Normally open (NO) operation
- Pin compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413 devices
- Maximum low on-resistance of 25ohm at TA = +25°C (single supply)
- Crosstalk is greater than 96dB at f = 20KHz
- Maximum on-resistance match between channels is 2ohm at TA = +25°C (single supply)
- Maximum on-resistance flatness over specified signal range is 3.5ohm at TA = +25°C (single supply)
- Rail to rail signal handling
- Audio-Signal Routing; Avionics; Communication Systems; Data Acquisition; PBX/PABX Systems; Sample-and-Hold Circuits; Test Equipment
Applications
Avionics, Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 20V
NSOIC
4Channels
25ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 20V
16Pins
6.5ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
