
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.490 | $9.49 |
| Total Price | $9.49 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $7.390 |
| 25+ | $6.860 |
| 50+ | $6.570 |
| 100+ | $6.280 |
| 250+ | $6.000 |
| 500+ | $5.840 |
| 1000+ | $5.700 |
Product Information
Product Overview
The MAX313CSE+T is a quad SPST CMOS analogue switch in 16 pin NSOIC package. This analogue switch conducts equally well in either direction. It offers low leakage current over temperature (2.5nA at +85°C). The MAX313 has low power consumption and ESD tolerance greater than 2000V per method 3015.7. It is used in test equipment, audio signal routing, data acquisition system, PBX systems, PABX systems, sample and hold circuits.
- Supply voltage range from 4.5V to 30V and ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- Normally open (NO) operation
- Pin compatible with DG411/DG412/DG413 devices
- Maximum channel on-resistance is 25ohm at TA = +25°C (single supply)
- Crosstalk is greater than 96dB at f = 20KHz
- Maximum on-resistance match between channels is 1.5ohm at TA = +25°C (dual supply)
- Maximum on-resistance flatness over specified signal range is 2ohm at TA = +25°C (dual supply)
- Rail to rail signal handling
Applications
Avionics, Communications & Networking, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 30V, ± 4.5V to ± 20V
NSOIC
4Channels
25ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 30V, ± 4.5V to ± 20V
16Pins
6.5ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX313CSE+T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
