Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31342EWA+TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel18AM2704
Re-Reel44AM8025RL
Cut Tape44AM8025
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.030 | $0.00 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.370 |
| 50+ | $1.300 |
| 100+ | $1.220 |
| 250+ | $1.150 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.030 |
| 7500+ | $0.998 |
| 12500+ | $0.978 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31342EWA+TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel18AM2704
Re-Reel44AM8025RL
Cut Tape44AM8025
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min1.6V
Clock IC Case StyleWLP
Supply Voltage Max3.6V
IC Case / PackageWLP
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
WLP
IC Case / Package
WLP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
