Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31329NELB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AK5623
Your Part Number
490 In Stock
980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 3000+ | $2.670 |
| 6000+ | $2.490 |
| 12000+ | $2.450 |
| 18000+ | $2.400 |
| 30000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31329NELB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AK5623
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS: 12Hr / 24Hr
Time FormatHH:MM:SS: 12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min1.6V
Clock IC Case StyleLGA
Supply Voltage Max5.5V
IC Case / PackageLGA
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS: 12Hr / 24Hr
Clock IC Type
RTC
Clock IC Case Style
LGA
IC Case / Package
LGA
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
1.6V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
