Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX312CSE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9360
Your Part Number
184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $7.180 |
| 25+ | $6.770 |
| 50+ | $6.350 |
| 100+ | $6.100 |
| 250+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX312CSE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9360
Technical Datasheet
IC FunctionAnalogue Switch
Device Type-
Power Supply TypeSingle Supply
IC Interface Type-
Supply Voltage Range4.5V to 30V
Supply Voltage Range4.5V to 30V
No. of Drivers-
IC Case / PackageSOIC
Supply Voltage Min10V
Supply Voltage Max30V
No. of Pins16Pins
Driver Case Style-
No. of Channels4Channels
On Resistance Typ6.5ohm
On Resistance Max10ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
IC Generic Number-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 30V
No. of Drivers
-
Supply Voltage Min
10V
No. of Pins
16Pins
No. of Channels
4Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
-
Device Type
-
IC Interface Type
-
Supply Voltage Range
4.5V to 30V
IC Case / Package
SOIC
Supply Voltage Max
30V
Driver Case Style
-
On Resistance Typ
6.5ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
