
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.090 |
| 25+ | $5.740 |
| 50+ | $5.380 |
| 100+ | $5.150 |
| 250+ | $4.920 |
| 500+ | $4.780 |
Product Information
Product Overview
The MAX3088ECPA+ is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin DIP package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375μA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus. Typical applications include RS422/RS485 communications, level translators, transceivers for EMI sensitive applications and industrial control local area networks.
- Supply voltage range from 4.75V to 5.25V, operating temperature range from 0°C to 70°C
- Slew rates are not limited, making transmit speeds up to 10Mbps possible
- Intended for half duplex communication
- True fail-safe receiver while maintaining EIA/TIA485 compatibility
- 1nA low current shutdown mode
- Features receiver/driver enable function
- Differential driver output (no load) of 5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1Drivers
10Mbps
DIP
DIP
256
Open, Short
70°C
-
MAX3088E
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
