
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 10+ | $5.990 |
| 25+ | $5.550 |
| 50+ | $5.310 |
| 100+ | $5.060 |
| 250+ | $4.960 |
Product Information
Product Overview
The MAX3084EESA+ is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin NSOIC package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3084EESA+ offers higher driver output slew rate limits allowing transmit speeds up to 500Kbps. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375μA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Intended for full duplex communication
- True fail-safe receiver while maintaining EIA/TIA485 compatibility
- Industrial Control Local Area Networks; Level Translators; RS-422/RS-485 Communications; Transceivers for EMI-Sensitive Applications
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1
Full Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1Drivers
500Kbps
NSOIC
NSOIC
256
Open, Short
85°C
-
MAX3084
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
