
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 10+ | $7.340 |
| 25+ | $6.820 |
| 50+ | $6.530 |
| 100+ | $6.240 |
| 250+ | $6.030 |
| 500+ | $5.810 |
Product Information
Product Overview
MAX3074EESA+ is a +3.3V, ±15kV ESD-protected, hot-swap, RS-485 transceiver. It features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The devices include a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. This transceiver draws 800μA of supply current when unloaded, or when fully loaded with the drivers disabled. This device has a 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus. Applications include lighting systems, industrial control, telecom, security systems, and instrumentation.
- Protection for robust performance, ±15kV human body model ESD on I/O pins
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structure on DE and active-low RE
- Flexible feature set for ease of design
- Driver common-mode output voltage is 3V maximum at R=100 ohm or 54 ohm
- Driver short-circuit output current is 250mA max at 0 ≤ VOUT ≤ 12V, VCC=3.3V ±10%, TA =TMIN to TMAX
- Receiver differential threshold voltage is -125mV typ at -7V ≤ VCM ≤ 12V
- Supply current in shutdown mode is 0.05µA typ at active-low RE=VCC, DE=GND, VCC=3.3V and TA=+25°C
- 8 SO package
- Temperature range from -40°C to +85°C
Applications
Communications & Networking, Industrial, Security, Sensing & Instrumentation
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Full Duplex
2.97V
NSOIC
8Pins
±15 kV (HBM)
-40°C
-
-
MAX3074E
Transceiver
1Receivers
1Drivers
500Kbps
3.63V
NSOIC
256
Open, Short
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
