Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30205MTA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AM1325
Cut Tape11AN5827
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.940 | $5.94 |
| Total Price | $5.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 25+ | $4.850 |
| 50+ | $4.670 |
| 100+ | $4.500 |
| 250+ | $4.340 |
| 500+ | $4.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 5000+ | $3.890 |
| 7500+ | $3.810 |
| 12500+ | $3.730 |
| 20000+ | $3.660 |
| 30000+ | $3.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30205MTA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AM1325
Cut Tape11AN5827
Sensor Output TypeDigital
Accuracy± 0.1°C
Measured Temperature Min0°C
Measured Temperature Max50°C
Sensor Case / PackageTDFN-EP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.3V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
0°C
Sensor Case / Package
TDFN-EP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
50°C
Qualification
-
Accuracy
± 0.1°C
Measured Temperature Max
50°C
No. of Pins
8Pins
Supply Voltage Max
3.3V
Resolution
16 bits
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
