Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2682EVKITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH0921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.810 |
| 5+ | $229.130 |
| 10+ | $224.460 |
| 25+ | $219.780 |
| 50+ | $215.110 |
| 100+ | $210.430 |
Price for:Each
Minimum: 1
Multiple: 1
$233.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2682EVKITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH0921
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2682EUT-T
IC FunctionDownconverter Mixer
Application Sub TypeDownconverting Mixer
Kit ContentsEvaluation Kit MAX2682EUT-T
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2682EUT-T
Application Sub Type
Downconverting Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Downconverter Mixer
Kit Contents
Evaluation Kit MAX2682EUT-T
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
