Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2634AXT/V+T
Newark Part No.49AM8394
Product RangeMAX2634 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.63 |
| 5000+ | $1.52 |
| 10000+ | $1.41 |
| 15000+ | $1.35 |
| 25000+ | $1.33 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2634AXT/V+T
Newark Part No.49AM8394
Product RangeMAX2634 Series
Frequency Min308MHz
Frequency Max433.92MHz
Gain15.5dB
Noise Figure Typ1.25dB
Frequency Response RF Min308MHz
RF IC Case StyleSC-70
Frequency Response RF Max433.92MHz
Gain Typ15.5dB
Supply Voltage Min2.2V
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMAX2634 Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
308MHz
Gain
15.5dB
Frequency Response RF Min
308MHz
Frequency Response RF Max
433.92MHz
Supply Voltage Min
2.2V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
MAX2634 Series
MSL
MSL 1 - Unlimited
Frequency Max
433.92MHz
Noise Figure Typ
1.25dB
RF IC Case Style
SC-70
Gain Typ
15.5dB
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability