Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25608EVSYS#Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM6529
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $538.410 |
Price for:Each
Minimum: 1
Multiple: 1
$538.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25608EVSYS#Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM6529
Device TopologyBuck-Boost
No. of Outputs12Outputs
Output Current1.4A
Output Voltage60V
Input Voltage Min4V
Input Voltage Max60V
Core ChipMAX25608
Dimming Control TypeAnalogue, PWM
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.4A
Input Voltage Min
4V
Core Chip
MAX25608
Kit Contents
Evaluation Board MAX25608, MAX32625PICO# Board, EV Kit Software
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
12Outputs
Output Voltage
60V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
