Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25608EAUI/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM9682
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 10+ | $7.000 |
| 25+ | $6.590 |
| 50+ | $6.180 |
| 100+ | $5.930 |
| 250+ | $5.670 |
| 500+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25608EAUI/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM9682
IC FunctionHigh-Brightness LED Matrix Manager
Supply Voltage Min4V
Supply Voltage Max60V
IC Package TypeTSSOP-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
High-Brightness LED Matrix Manager
Supply Voltage Max
60V
No. of Pins
28Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4V
IC Package Type
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
