Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25601BAUI/V+Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AH9959
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 10+ | $8.290 |
| 25+ | $8.000 |
| 50+ | $7.700 |
| 100+ | $7.050 |
| 250+ | $6.690 |
| 500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25601BAUI/V+Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AH9959
Technical Datasheet
LED Driver Type-
Input Voltage Min5V
Input Voltage Max36V
Output Voltage Max5.1V
Output Current Max-
Output Current Max-
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologySynchronous Boost, Synchronous Buck
Driver Case StyleTSSOP-EP
No. of Outputs2Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Synchronous Boost, Synchronous Buck
Input Voltage Min
5V
Output Voltage Max
5.1V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Synchronous Boost, Synchronous Buck
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
-
Switching Frequency Typ
2.2MHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
