Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25460EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK4770
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.260 |
| 5+ | $59.050 |
| 10+ | $57.850 |
| 25+ | $56.640 |
| 50+ | $55.440 |
| 100+ | $54.230 |
Price for:Each
Minimum: 1
Multiple: 1
$60.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25460EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK4770
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25460ATGA/V+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board MAX25460ATGA/V+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX25460ATGA/V+
Application Sub Type
Buck Converter
Core Sub-Architecture
-
Kit Contents
Evaluation Board MAX25460ATGA/V+
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
