Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25262AFOA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3107
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 3000+ | $3.570 |
| 6000+ | $3.130 |
| 12000+ | $2.930 |
| 18000+ | $2.540 |
| 30000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25262AFOA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3107
Regulator Output TypeFixed, Adjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max65V
Max Output Current2A
IC Case / PackageSWFC2QFN-EP
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Min1V
Output Voltage Max12V
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
65V
IC Case / Package
SWFC2QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
2A
No. of Pins
17Pins
Output Voltage - Nom
5V
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
