Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25232ATCA/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AM2696 |
| Your Part Number |
325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 3000+ | $2.630 |
| 6000+ | $2.560 |
| 12000+ | $2.510 |
| 18000+ | $2.460 |
| 30000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25232ATCA/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AM2696 |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 36V |
| Max Output Current | 2.5A |
| Output Current | 2.5A |
| IC Case / Package | TDFN |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TDFN |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2.1MHz |
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Output Current | 2.5A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TDFN |
| Switching Frequency | 2.1MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.5V |
| Max Output Current | 2.5A |
| IC Case / Package | TDFN |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
