Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25231EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AJ0572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.440 |
Price for:Each
Minimum: 1
Multiple: 1
$103.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25231EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AJ0572
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25231ATCA/V+
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEvaluation Board MAX25231ATCA/V+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX25231EVKIT# is a MAX25231 evaluation kit (EV kit) that provides a proven design to evaluate the MAX25231 2.1MHz high-voltage mini-buck converters in a 12-pin TDFN package. All components are rated for the automotive temperature range. The EV kit comes with a MAX25231ATCA/V+ installed but can also be used to evaluate all other MAX25231 variants with minimal U1 component changes. Suitable for ADAS, CAN, cluster, navigation, point of load applications.
- 3.5V to 36V input supply range
- 5V or 3.3V fixed output voltage or adjustable between 1V and 10V
- Delivers up to 1.2A output current
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX25231ATCA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX25231ATCA/V+
Application Sub Type
Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
