
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $8.020 |
| 25+ | $7.450 |
| 50+ | $7.140 |
| 100+ | $6.830 |
| 250+ | $6.540 |
Product Information
Product Overview
The MAX241EWI+ is a +5V powered multichannel RS232 driver/receiver in 28 pin WSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX241 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Four RS232 drivers and five RS232 receivers
- Saves board space
- 5μW shutdown mode saves power for reduced power requirements
- Data rate of 120Kbps
- Transition slew rate is 5.1V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- VCC supply current of 7mA with no load
- Shutdown supply current of 1μA at TA = 25°C
- Complete IBM PC serial port
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
4Drivers
-
4.5V
WSOIC
28Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
5Receivers
4
120Kbps
5.5V
WSOIC
-
-
85°C
-
MAX241E
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
