Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX232ECWE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9316
Your Part Number
2,113 In Stock
414 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 10+ | $6.940 |
| 25+ | $6.170 |
| 50+ | $5.980 |
| 100+ | $5.780 |
| 250+ | $5.690 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX232ECWE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9316
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX232E
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX232ECWE+ is a RS-232 Transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The drivers and receivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded.
- Ν of RS232 drivers - 2
- Ν of RS232 receivers - 2
- Receivers active in shutdown - 0
- Ν of external capacitors (µF) - 4 (1)
- Low-power shutdown - No
- TTL Tri-state - No
- Interface Translation; Multidrop RS-232 Networks; Portable Diagnostics Equipment
Applications
Power Management, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
WSOIC
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX232E
Technical Docs (2)
Alternatives for MAX232ECWE+
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
