
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 10+ | $15.190 |
| 25+ | $14.200 |
| 50+ | $13.670 |
| 100+ | $13.130 |
| 250+ | $12.870 |
| 500+ | $12.290 |
Product Information
Product Overview
MAX232AEPE+ is a +5V-powered, multichannel RS-232 drivers/receiver in a 16 pin DIP package. It is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. It uses no external components and are recommended for applications where printed circuit board space is critical. Typical applications include interface translation, multidrop RS-232 networks and portable diagnostics equipment.
- Integrated charge pump circuitry eliminates need for bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements- 5μW shutdown mode
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Driver/Receiver
RS232
2
-
4.5V
DIP
16Pins
-
-40°C
-
-
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2Drivers
200Kbps
5.5V
PDIP
-
-
85°C
-
MAX232A
Technical Docs (2)
Alternatives for MAX232AEPE+
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
