Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22202ATC+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK6594
Your Part Number
985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 3000+ | $1.460 |
| 6000+ | $1.440 |
| 12000+ | $1.410 |
| 18000+ | $1.380 |
| 30000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22202ATC+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK6594
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current3.5A
Output Voltage36V
IC Case / PackageTDFN-EP
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleTDFN-EP
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
36V
No. of Pins
12Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Stepper
Output Current
3.5A
IC Case / Package
TDFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
TDFN-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
