Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22201ATC+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2691
Your Part Number
5,000 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.760 |
| 7500+ | $1.680 |
| 12500+ | $1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22201ATC+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2691
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current3.5A
Output Voltage-
IC Case / PackageTDFN
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleTDFN
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
12Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
TDFN
Motor Type
Brushed DC, Stepper
Output Current
3.5A
IC Case / Package
TDFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
