
Product Information
Product Overview
The MAX213ECWI+ is a TTL tri-state ±15KV ESD protected, +5V RS232 transceiver in 28 pin WSOIC package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. The device is typically used in battery powered equipment.
- Four drivers and five receivers
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 14mA
- Four 0.1µF external capacitors
- Saves board space
- Shutdown supply current is 15µA to save power for reduced power requirement
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS232
4
-
4.5V
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
5Receivers
4Drivers
120Kbps
WSOIC
WSOIC
-
-
70°C
-
MAX213E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
