Print Page
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $7.080 |
| 25+ | $6.790 |
| 60+ | $6.490 |
| 120+ | $6.220 |
| 270+ | $5.940 |
| 510+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX208EEWG+
Newark Part No.73Y2892
Technical Datasheet
Device TypeTransceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers4Receivers
No. of Drivers4Drivers
No. of Transmitters4
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins24Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberMAX208E
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS232
No. of Drivers
4Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
WSOIC
No. of Pins
24Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Type
RS232 Transceiver
No. of Receivers
4Receivers
No. of Transmitters
4
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
MAX208E
Technical Docs (2)
Alternatives for MAX208EEWG+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
