Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20431ATIH/VY+
Newark Part No.09AN4573
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 10+ | $9.640 |
| 25+ | $9.360 |
| 50+ | $8.450 |
| 120+ | $7.960 |
| 300+ | $6.990 |
| 540+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20431ATIH/VY+
Newark Part No.09AN4573
Regulator Output TypeFixed, Adjustable
No. of Outputs4Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max40V
Max Output Current3A
IC Case / PackageSWTQFN
No. of Pins-
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Min500mV
Output Voltage Max3.6875V
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
IC Case / Package
SWTQFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Input Voltage Min
3.5V
Max Output Current
3A
No. of Pins
-
Output Voltage - Nom
3.3V
Output Voltage Max
3.6875V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
