Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20366BEWZ+TCopy
Newark Part No.14AN9874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 10+ | $13.600 |
| 25+ | $12.560 |
| 50+ | $11.550 |
| 100+ | $10.540 |
| 250+ | $9.830 |
| 500+ | $9.240 |
| 1000+ | $8.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20366BEWZ+TCopy
Newark Part No.14AN9874
Supply Voltage28V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators3
No. of Regulated Outputs6
IC Case / PackageWLCSP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for Wearable Applications
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
6
No. of Pins
72Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
28V
No. of LDO Regulators
3
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
