Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.510 |
Price for:Each
Minimum: 1
Multiple: 1
$241.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20363EVKIT#
Newark Part No.20AM9651
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20363
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Board MAX20363, Board MAXPICO2PMB#, 2x USB A to USB Micro-B Cables
Product Range-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX20363, Board MAXPICO2PMB#, 2x USB A to USB Micro-B Cables
Automotive Qualification Standard
-
Silicon Core Number
MAX20363
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
